5962R9166702V9A
vs
LM2941J/883
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIE
Package Description
DIE,
DIP, DIP16,.3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
1 V
1 V
Dropout Voltage1-Nom
0.5 V
1 V
Input Voltage-Max
26 V
Input Voltage-Min
6 V
JESD-30 Code
R-XUUC-N
R-GDIP-T16
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
20 V
20 V
Output Voltage1-Min
5 V
5 V
Package Body Material
UNSPECIFIED
CERAMIC, GLASS-SEALED
Package Code
DIE
DIP
Package Equivalence Code
DIE OR CHIP
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
IN-LINE
Qualification Status
Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
MIL-PRF-38535 Class V
MIL-STD-883
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
UPPER
DUAL
Total Dose
100k Rad(Si) V
Voltage Tolerance-Max
5%
Base Number Matches
2
2
JESD-609 Code
e0
Length
19.43 mm
Line Regulation-Max (%/V)
0.032
Load Regulation-Max(%)
0.78%
Number of Terminals
16
Operating Temperature TJ-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Seated Height-Max
5.08 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
7.62 mm
Compare 5962R9166702V9A with alternatives
Compare LM2941J/883 with alternatives