5962R9166702V9A
vs
LM2941K/883
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIE
Package Description
DIE,
, CAN4/5,.45FL
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
1 V
1 V
Dropout Voltage1-Nom
0.5 V
0.5 V
Input Voltage-Max
26 V
Input Voltage-Min
6 V
JESD-30 Code
R-XUUC-N
O-MBFM-P4
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
20 V
20 V
Output Voltage1-Min
5 V
5 V
Package Body Material
UNSPECIFIED
METAL
Package Code
DIE
BFM
Package Equivalence Code
DIE OR CHIP
CAN4/5,.45FL
Package Shape
RECTANGULAR
ROUND
Package Style
UNCASED CHIP
FLANGE MOUNT
Qualification Status
Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
MIL-PRF-38535 Class V
38535Q/M;38534H;883B
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
NO LEAD
PIN/PEG
Terminal Position
UPPER
BOTTOM
Total Dose
100k Rad(Si) V
Voltage Tolerance-Max
5%
Base Number Matches
2
3
JESD-609 Code
e0
Line Regulation-Max (%/V)
0.032
Load Regulation-Max(%)
0.78%
Number of Terminals
4
Terminal Finish
TIN LEAD
Compare 5962R9166702V9A with alternatives
Compare LM2941K/883 with alternatives