Part Details for 5962R9166702V9A by Texas Instruments
Overview of 5962R9166702V9A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9166702V9A
5962R9166702V9A CAD Models
5962R9166702V9A Part Data Attributes
|
5962R9166702V9A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962R9166702V9A
Texas Instruments
Radiation-hardened QMLV, 6-V to 26-V input, 1-A adjustable output linear regulator 0-DIESALE -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-XUUC-N | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 100k Rad(Si) V | |
Voltage Tolerance-Max | 5% |
Alternate Parts for 5962R9166702V9A
This table gives cross-reference parts and alternative options found for 5962R9166702V9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9166702V9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9166701QEX | 5 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 1V DROPOUT, CDIP16, CERDIP-16 | Texas Instruments | 5962R9166702V9A vs 5962-9166701QEX |
LM2941CSX/NOPB | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-DDPAK/TO-263 0 to 125 | Texas Instruments | 5962R9166702V9A vs LM2941CSX/NOPB |
LM2941-ADJMWC | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.8 V DROPOUT, UUC, WAFER, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | 5962R9166702V9A vs LM2941-ADJMWC |
LM2941LD/NOPB | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 8-WSON -40 to 125 | Texas Instruments | 5962R9166702V9A vs LM2941LD/NOPB |
LM2941K/883 | 5 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 1V DROPOUT, MBFM4, METAL CAN, TO-3, 4 PIN | Texas Instruments | 5962R9166702V9A vs LM2941K/883 |
LM2941CS | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-DDPAK/TO-263 0 to 125 | Texas Instruments | 5962R9166702V9A vs LM2941CS |
SPX2941T5/TR | Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 0.55V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Exar Corporation | 5962R9166702V9A vs SPX2941T5/TR |
LM2941SX/NOPB | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO5, ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | 5962R9166702V9A vs LM2941SX/NOPB |
LM2941CT | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | 5962R9166702V9A vs LM2941CT |
LM2941-ADJMDC | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, UUC, DIE, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | 5962R9166702V9A vs LM2941-ADJMDC |