LA6535M vs UPD16858BGS-GJG feature comparison

LA6535M SANYO Electric Co Ltd

Buy Now Datasheet

UPD16858BGS-GJG NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD NEC ELECTRONICS CORP
Part Package Code DFP SOIC
Package Description SOP, SSOP,
Pin Count 30 30
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type CD MOTOR DRIVER CD MOTOR DRIVER
JESD-30 Code R-PDSO-G30 R-PDSO-G30
Number of Functions 1 1
Number of Terminals 30 30
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Drive Type OPTICAL
JESD-609 Code e0
Length 9.85 mm
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Equivalence Code SSOP30,.3
Seated Height-Max 2 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Technology MOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Pitch 0.65 mm
Width 6.1 mm

Compare LA6535M with alternatives

Compare UPD16858BGS-GJG with alternatives