Part Details for LA6535M by SANYO Electric Co Ltd
Overview of LA6535M by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA6535M
LA6535M CAD Models
LA6535M Part Data Attributes
|
LA6535M
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA6535M
SANYO Electric Co Ltd
CD Motor Driver, PDSO30, MFP-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | DFP | |
Package Description | SOP, | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G30 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for LA6535M
This table gives cross-reference parts and alternative options found for LA6535M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA6535M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BA6295AFP-T1 | ROHM Semiconductor | Check for Price | CD Motor Driver, 5 Channel, PDSO28, HSOP-28 | LA6535M vs BA6295AFP-T1 |
SSI32R117AR-6CL | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | LA6535M vs SSI32R117AR-6CL |
BA6297AFP-DX | ROHM Semiconductor | Check for Price | CD Motor Driver, PDSO28, HSOP-28 | LA6535M vs BA6297AFP-DX |
BA6796FPE1 | ROHM Semiconductor | Check for Price | CD MOTOR DRIVER, PDSO28, HSOP-28 | LA6535M vs BA6796FPE1 |
BA6297AFPE1 | ROHM Semiconductor | Check for Price | CD MOTOR DRIVER, PDSO28, HSOP-28 | LA6535M vs BA6297AFPE1 |
KA3019D2 | Fairchild Semiconductor Corporation | Check for Price | CD Motor Driver, 4 Channel, PDSO28, 0.300 INCH, HSSOP-28 | LA6535M vs KA3019D2 |
AN8480NSB | Panasonic Electronic Components | Check for Price | CD Motor Driver, PDSO30, HSOP-42/28 | LA6535M vs AN8480NSB |
FAN8005D2 | Fairchild Semiconductor Corporation | Check for Price | CD Motor Driver, PDSO28, 0.300 INCH, SSOPH-28 | LA6535M vs FAN8005D2 |
BA6395AFP-E2 | ROHM Semiconductor | Check for Price | CD Motor Driver, PDSO28, HSOP-28 | LA6535M vs BA6395AFP-E2 |
SSI32R516RM-6CL | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | LA6535M vs SSI32R516RM-6CL |