KS8995M vs IP175DLFI feature comparison

KS8995M Microchip Technology Inc

Buy Now Datasheet

IP175DLFI IC Plus Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MICREL INC IC PLUS CORP
Part Package Code QFP
Package Description PLASTIC, QFP-128
Pin Count 128
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer Microchip
JESD-30 Code R-PQFP-G128 R-PQFP-G128
JESD-609 Code e0
Length 20 mm 20 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 128 128
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 3.4 mm 3.42 mm
Supply Voltage-Nom 1.8 V 1.9 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type LAN SWITCHING CIRCUIT SUPPORT CIRCUIT
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 14 mm
Base Number Matches 4 1
Number of Transceivers 1
Package Equivalence Code QFP128,.68X.91,20

Compare KS8995M with alternatives

Compare IP175DLFI with alternatives