IP175DLFI vs KSZ8995FQI feature comparison

IP175DLFI IC Plus Corp

Buy Now Datasheet

KSZ8995FQI Micrel Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer IC PLUS CORP MICREL INC
Reach Compliance Code unknown compliant
JESD-30 Code R-PQFP-G128 R-PQFP-G128
Length 20 mm 20 mm
Number of Functions 1 1
Number of Terminals 128 128
Number of Transceivers 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP128,.68X.91,20 QFP128,.67X.93,20
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Seated Height-Max 3.42 mm 3.4 mm
Supply Voltage-Nom 1.9 V 1.8 V
Surface Mount YES YES
Telecom IC Type SUPPORT CIRCUIT LAN SWITCHING CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 2
Rohs Code Yes
Package Description LEAD FREE, PLASTIC,QFP-128
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Technology CMOS
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare IP175DLFI with alternatives