Part Details for IP175DLFI by IC Plus Corp
Overview of IP175DLFI by IC Plus Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP175DLFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Ethernet Switch 5-Port 100Mbps 128-Pin PQFP | 6980 |
|
RFQ |
Part Details for IP175DLFI
IP175DLFI CAD Models
IP175DLFI Part Data Attributes:
|
IP175DLFI
IC Plus Corp
Buy Now
Datasheet
|
Compare Parts:
IP175DLFI
IC Plus Corp
Support Circuit, 1-Trnsvr, PQFP128,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IC PLUS CORP | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Seated Height-Max | 3.42 mm | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IP175DLFI
This table gives cross-reference parts and alternative options found for IP175DLFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP175DLFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8995X | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | IP175DLFI vs KSZ8995X |
KS8995XA | LAN Switching Circuit, CMOS, PQFP128, PLASTIC, QFP-128 | Micrel Inc | IP175DLFI vs KS8995XA |
KS8995X | LAN Switching Circuit, CMOS, PQFP128, PLASTIC, QFP-128 | Micrel Inc | IP175DLFI vs KS8995X |
KSZ8995XA | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | IP175DLFI vs KSZ8995XA |
KSZ8995FQI | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | IP175DLFI vs KSZ8995FQI |
KS8995MA | LAN Switching Circuit, CMOS, PQFP128 | Microchip Technology Inc | IP175DLFI vs KS8995MA |
KS8995FQ | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | IP175DLFI vs KS8995FQ |
KS8995XA | LAN Switching Circuit, CMOS, PQFP128, PLASTIC, QFP-128 | Microchip Technology Inc | IP175DLFI vs KS8995XA |
KSZ8995MI | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | IP175DLFI vs KSZ8995MI |
KS8995X | LAN Switching Circuit, CMOS, PQFP128, PLASTIC, QFP-128 | Microchip Technology Inc | IP175DLFI vs KS8995X |