KS8995M vs KSZ8995M feature comparison

KS8995M Micrel Inc

Buy Now Datasheet

KSZ8995M Micrel Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICREL INC MICREL INC
Package Description PLASTIC, QFP-128 LEAD FREE, PLASTIC, QFP-128
Reach Compliance Code not_compliant compliant
JESD-30 Code R-PQFP-G128 R-PQFP-G128
JESD-609 Code e0 e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 128 128
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 3.4 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type LAN SWITCHING CIRCUIT LAN SWITCHING CIRCUIT
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 40
Width 14 mm 14 mm
Base Number Matches 2 2
Package Equivalence Code QFP128,.67X.93,20
Supply Current-Max 0.25 mA

Compare KS8995M with alternatives