KPT-2012SRC-PRV
vs
HSMD-C191
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KINGBRIGHT CORP
BROADCOM INC
Package Description
2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Description
LED, RED, 30MCD, 640NM, SMD
Samacsys Manufacturer
Kingbright
Samacsys Modified On
2024-08-14 10:55:12
Category CO2 Kg
27.8
27.8
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2020-06-25
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.10
Color
SUPER BRIGHT RED
ORANGE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.02 A
Lens Type
WATER CLEAR
UNTINTED DIFFUSED
Luminous Intensity-Nom
100.0 mcd
8.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
0.75 mm
0.6 mm
Packing Method
TR
TR, 7 INCH
Peak Wavelength
660 nm
605 nm
Shape
RECTANGULAR
RECTANGULAR
Size
1.3 mm
1 mm
Surface Mount
YES
YES
Terminal Pitch
2.35 mm
1.3 mm
Viewing Angle
120 deg
170 deg
Base Number Matches
1
3
Factory Lead Time
17 Weeks
Total Weight
5
CO2
139
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
13463-67-7, 7440-02-0
EFUP
e
Additional Feature
SUPPORTS INFRARED
Color@Wavelength
Amber
Forward Voltage-Max
2.6 V
JESD-609 Code
e4
Luminous Intensity-Min
0.0028 cd
Reverse Voltage-Max
5 V
Terminal Finish
GOLD OVER NICKEL
Compare KPT-2012SRC-PRV with alternatives
Compare HSMD-C191 with alternatives