HSMD-C191
vs
CL-230SR-CDTD
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
CITIZEN ELECTRONICS CO LTD
Package Description
SMT, 2 PIN
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
Color
ORANGE
Color@Wavelength
Amber
Configuration
SINGLE
Forward Current-Max
0.02 A
Forward Voltage-Max
2.6 V
JESD-609 Code
e0
Lens Type
UNTINTED DIFFUSED
Luminous Intensity-Min
0.0028 cd
Luminous Intensity-Nom
8.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
0.6 mm
Packing Method
TR, 7 INCH
Peak Wavelength
605 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
1 mm
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.3 mm
Viewing Angle
170 deg
Base Number Matches
3
1
Compare HSMD-C191 with alternatives
Compare CL-230SR-CDTD with alternatives