Part Details for HSMD-C191 by Broadcom Limited
Results Overview of HSMD-C191 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMD-C191 Information
HSMD-C191 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1911L | Rochester Electronics LLC | MC1911 - NOR Gate, DTL, CDIP14 | |
74HC191P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
74HC191FPEL-E | Renesas Electronics Corporation | HD/RD74HC Series |
Price & Stock for HSMD-C191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1634
|
Newark | Led, Orange, 8Mcd, 604Nm, Led Color:Orange, Led Mounting:Smd, Led Case Size:0.8Mm X 1Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:604Nm, Luminous Intensity:8Mcd, Viewing Angle:170°, Lens Shape:Rectangular Rohs Compliant: Yes |Broadcom HSMD-C191 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 102 |
|
$0.0120 | Buy Now |
DISTI #
516-HSMD-C191CT-ND
|
DigiKey | LED ORANGE DIFFUSED CHIP SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40978 In Stock |
|
$0.0875 / $0.5000 | Buy Now |
DISTI #
HSMD-C191
|
Avnet Americas | LED Uni-Color Orange 605nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMD-C191) RoHS: Compliant Min Qty: 44000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0693 / $0.0738 | Buy Now |
DISTI #
630-HSMD-C191
|
Mouser Electronics | Single Color LEDs GaP Orange RoHS: Compliant | 5472 |
|
$0.0870 / $0.4900 | Buy Now |
DISTI #
HSMD-C191
|
TME | LED, SMD, 0603, orange, 2.8÷8mcd, 1.6x0.8x0.6mm, 170°, 20mA, 52mW Min Qty: 1 | 25 |
|
$0.0650 / $0.2620 | Buy Now |
DISTI #
HSMD-C191
|
EBV Elektronik | (Alt: HSMD-C191) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | EBV - 32000 |
|
Buy Now |
Part Details for HSMD-C191
HSMD-C191 CAD Models
HSMD-C191 Part Data Attributes
|
HSMD-C191
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMD-C191
Broadcom Limited
Single Color LED, Orange, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | SUPPORTS INFRARED | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Min | 0.0028 cd | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 605 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 170 deg |
Alternate Parts for HSMD-C191
This table gives cross-reference parts and alternative options found for HSMD-C191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMD-C191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMD-C191 | Agilent Technologies Inc | Check for Price | Single Color LED, Orange, Untinted Diffused, 1mm, SMT, 2 PIN | HSMD-C191 vs HSMD-C191 |
HSMD-C191 | Avago Technologies | Check for Price | SINGLE COLOR LED, ORANGE, 1mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | HSMD-C191 vs HSMD-C191 |