KPT-2012SRC-PRV
vs
CL-230R-CDTD
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
KINGBRIGHT CORP
|
CITIZEN ELECTRONICS CO LTD
|
Package Description |
2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Samacsys Manufacturer |
Kingbright
|
|
Color |
SUPER BRIGHT RED
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.03 A
|
|
Lens Type |
WATER CLEAR
|
|
Luminous Intensity-Nom |
100.0 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.75 mm
|
|
Packing Method |
TR
|
|
Peak Wavelength |
660 nm
|
|
Shape |
RECTANGULAR
|
|
Size |
1.3 mm
|
|
Surface Mount |
YES
|
|
Terminal Pitch |
2.35 mm
|
|
Viewing Angle |
120 deg
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare KPT-2012SRC-PRV with alternatives
Compare CL-230R-CDTD with alternatives