KPT-2012SRC-PRV vs CL-260HR-CD-TD feature comparison

KPT-2012SRC-PRV Kingbright

Buy Now Datasheet

CL-260HR-CD-TD Citizen Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KINGBRIGHT CORP CITIZEN ELECTRONICS CO LTD
Package Description 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Kingbright
Color SUPER BRIGHT RED HIGH BRIGHT RED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type WATER CLEAR DIFFUSED
Luminous Intensity-Nom 100.0 mcd 23.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.75 mm 1.1 mm
Packing Method TR TR
Peak Wavelength 660 nm 660 nm
Shape RECTANGULAR RECTANGULAR
Size 1.3 mm 1.25 mm
Surface Mount YES YES
Terminal Pitch 2.35 mm 3.3 mm
Viewing Angle 120 deg
Base Number Matches 1 2

Compare KPT-2012SRC-PRV with alternatives

Compare CL-260HR-CD-TD with alternatives