JANTXV1N6461 vs SA6.0AHE3/54 feature comparison

JANTXV1N6461 Microchip Technology Inc

Buy Now Datasheet

SA6.0AHE3/54 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Min 5.6 V 6.67 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2.5 W 3 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/551
Rep Pk Reverse Voltage-Max 5 V 6 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 6 2
Factory Lead Time 8 Weeks
Breakdown Voltage-Max 7.37 V
Breakdown Voltage-Nom 7.02 V
Clamping Voltage-Max 10.3 V
JEDEC-95 Code DO-204AC
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C

Compare JANTXV1N6461 with alternatives

Compare SA6.0AHE3/54 with alternatives