JANTXV1N6461 vs P6SMB91A feature comparison

JANTXV1N6461 Microsemi Corporation

Buy Now Datasheet

P6SMB91A MERITEK Electronics Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MERITEK ELECTRONICS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Min 5.6 V 86.5 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 500 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2.5 W 5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/551 UL RECOGNIZED
Rep Pk Reverse Voltage-Max 5 V 77.8 V
Surface Mount NO YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Base Number Matches 6 31
Part Package Code DO-214AA
Pin Count 2
Breakdown Voltage-Max 95.5 V
JEDEC-95 Code DO-214AA
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JANTXV1N6461 with alternatives

Compare P6SMB91A with alternatives