SA6.0AHE3/54 vs SA5.0ARLG feature comparison

SA6.0AHE3/54 Vishay Intertechnologies

Buy Now Datasheet

SA5.0ARLG Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Reach Compliance Code compliant unknown
Factory Lead Time 8 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY HIGH RELIABILITY, UL RECOGNIZED
Breakdown Voltage-Max 7.37 V 7 V
Breakdown Voltage-Min 6.67 V 6.4 V
Breakdown Voltage-Nom 7.02 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 10.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 3 W
Qualification Status Not Qualified COMMERCIAL
Rep Pk Reverse Voltage-Max 6 V 5 V
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code DO-204AC
Package Description LEAD FREE, PLASTIC, CASE 59AA-01, SIMILAR TO DO-204AC, MINIMOSORB, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 59AA-01
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare SA6.0AHE3/54 with alternatives