JANTXV1N6461 vs JANTX1N6461 feature comparison

JANTXV1N6461 Micross Components

Buy Now Datasheet

JANTX1N6461 Micross Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS MICROSS COMPONENTS
Package Description HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown unknown
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Military: -65C to +175C Military: -65C to +175C
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Qualifications DLA DLA
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Min 5.6 V 5.6 V
Breakdown Voltage-Nom 5.6 V 5.6 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 9 V 9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 3 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/551 MIL-19500/551
Rep Pk Reverse Voltage-Max 5 V 5 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 6 6

Compare JANTXV1N6461 with alternatives

Compare JANTX1N6461 with alternatives