JANTX1N6461
vs
P6SMB91CA_R1_00001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROSS COMPONENTS
PANJIT INTERNATIONAL INC
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
SMB, 2 PIN
Reach Compliance Code
unknown
not_compliant
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
5.6 V
86.5 V
Breakdown Voltage-Nom
5.6 V
91 V
Case Connection
ISOLATED
Clamping Voltage-Max
9 V
125 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
500 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
3 W
Qualification Status
Qualified
Reference Standard
MIL-19500/551
IEC-61000-4-2
Rep Pk Reverse Voltage-Max
5 V
77.8 V
Surface Mount
NO
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
C BEND
Terminal Position
AXIAL
DUAL
Base Number Matches
6
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
PANJIT
Breakdown Voltage-Max
95.5 V
JEDEC-95 Code
DO-214AA
JESD-609 Code
e3
Reverse Current-Max
1 µA
Reverse Test Voltage
77.8 V
Terminal Finish
TIN
Compare JANTX1N6461 with alternatives
Compare P6SMB91CA_R1_00001 with alternatives