JANTXV1N6461
vs
JANTX1N6469
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Additional Feature
TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE
Breakdown Voltage-Min
5.6 V
5.6 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
O-XALF-W2
JESD-609 Code
e0
e0
Non-rep Peak Rev Power Dis-Max
500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
2.5 W
3 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/551
MIL-19500/552C
Rep Pk Reverse Voltage-Max
5 V
5 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
6
5
Compare JANTXV1N6461 with alternatives
Compare JANTX1N6469 with alternatives