ISD204-2
vs
WPPC-D22308EA
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ISOCOM COMPONENTS LTD
|
WORLD PRODUCTS INC
|
Package Description |
PLASTIC, DIP-6
|
SMD, 8 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
300 V
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR
|
Current Transfer Ratio-Nom |
50%
|
600%
|
Dark Current-Max |
100 nA
|
1000 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
5300 V
|
5000 V
|
Number of Elements |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-30 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Base Number Matches |
7
|
3
|
|
|
|
Compare ISD204-2 with alternatives
Compare WPPC-D22308EA with alternatives