ISD204-2 vs ISD5SMT&R feature comparison

ISD204-2 Isocom Components

Buy Now Datasheet

ISD5SMT&R Isocom Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ISOCOM COMPONENTS LTD ISOCOM COMPONENTS LTD
Package Description PLASTIC, DIP-6 ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 50% 50%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
ECCN Code EAR99
Current Transfer Ratio-Min 50%
Forward Voltage-Max 1.65 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Power Dissipation-Max 0.15 W
Surface Mount YES
Terminal Finish TIN

Compare ISD204-2 with alternatives

Compare ISD5SMT&R with alternatives