ISD204-2 vs TLP621-2(GR) feature comparison

ISD204-2 Isocom Components

Buy Now Datasheet

TLP621-2(GR) Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD TOSHIBA CORP
Package Description PLASTIC, DIP-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 55 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 50% 100%
Dark Current-Max 100 nA
Forward Current-Max 0.05 A 0.005 A
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 2 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1

Compare ISD204-2 with alternatives

Compare TLP621-2(GR) with alternatives