WPPC-D22308EA
vs
MCT6
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
WORLD PRODUCTS INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
SMD, 8 PIN
|
DIP-16
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
|
Coll-Emtr Bkdn Voltage-Min |
300 V
|
30 V
|
Configuration |
SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom |
600%
|
20%
|
Dark Current-Max |
1000 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.06 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Number of Elements |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Optoelectronic Device Type |
DARLINGTON OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
14
|
Additional Feature |
|
UL APPROVED, VDE APPROVED
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare WPPC-D22308EA with alternatives