ISD204-2
vs
MCT6
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ISOCOM COMPONENTS LTD
|
TEMIC SEMICONDUCTORS
|
Package Description |
PLASTIC, DIP-6
|
PLASTIC, DIP-6
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
70 V
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom |
50%
|
120%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.06 A
|
Isolation Voltage-Max |
5300 V
|
2800 V
|
Number of Elements |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
7
|
2
|
|
|
|
Compare ISD204-2 with alternatives
Compare MCT6 with alternatives