MCT6 vs WPPC-D22308EA-TRU feature comparison

MCT6 Fairchild Semiconductor Corporation

Buy Now Datasheet

WPPC-D22308EA-TRU World Products Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP WORLD PRODUCTS INC
Package Description DIP-16 SMD, 8 PIN
Reach Compliance Code compliant compliant
Additional Feature UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V 300 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom 20% 600%
Dark Current-Max 100 nA 1000 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e3
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn)
Base Number Matches 14 1
Pbfree Code Yes
HTS Code 8541.40.80.00

Compare WPPC-D22308EA-TRU with alternatives