IS61DDP2B21M36A-400B4L vs UPD44322182F1-A44Y-FQ2 feature comparison

IS61DDP2B21M36A-400B4L Integrated Silicon Solution Inc

Buy Now Datasheet

UPD44322182F1-A44Y-FQ2 NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC NEC ELECTRONICS CORP
Part Package Code BGA BGA
Package Description LBGA, LBGA,
Pin Count 165 165
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 0.45 ns 2.8 ns
JESD-30 Code R-PBGA-B165 R-PBGA-B165
Length 15 mm 17 mm
Memory Density 37748736 bit 37748736 bit
Memory IC Type DDR SRAM CACHE SRAM
Memory Width 36 18
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 165 165
Number of Words 1048576 words 2097152 words
Number of Words Code 1000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1MX36 2MX18
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max (Vsup) 1.89 V 3.465 V
Supply Voltage-Min (Vsup) 1.71 V 3.135 V
Supply Voltage-Nom (Vsup) 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 13 mm 15 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature PIPELINED ARCHITECTURE
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare IS61DDP2B21M36A-400B4L with alternatives

Compare UPD44322182F1-A44Y-FQ2 with alternatives