IS61DDP2B21M36A-400B4L vs MT58LC128K32B4BG-6.8 feature comparison

IS61DDP2B21M36A-400B4L Integrated Silicon Solution Inc

Buy Now Datasheet

MT58LC128K32B4BG-6.8 Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description LBGA, 14 X 22 MM, BGA-119
Pin Count 165 119
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 0.45 ns 6.8 ns
JESD-30 Code R-PBGA-B165 R-PBGA-B119
Length 15 mm 22 mm
Memory Density 37748736 bit 4194304 bit
Memory IC Type DDR SRAM STANDARD SRAM
Memory Width 36 32
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 165 119
Number of Words 1048576 words 131072 words
Number of Words Code 1000000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX36 128KX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.4 mm 2.4 mm
Supply Voltage-Max (Vsup) 1.89 V 3.6 V
Supply Voltage-Min (Vsup) 1.71 V 3.135 V
Supply Voltage-Nom (Vsup) 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 13 mm 14 mm
Base Number Matches 1 1
Rohs Code No
Clock Frequency-Max (fCLK) 125 MHz
I/O Type COMMON
JESD-609 Code e0
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code BGA119,7X17,50
Qualification Status Not Qualified
Standby Current-Max 0.01 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.3 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare IS61DDP2B21M36A-400B4L with alternatives

Compare MT58LC128K32B4BG-6.8 with alternatives