UPD44322182F1-A44Y-FQ2 vs CY7C1372A-133BGC feature comparison

UPD44322182F1-A44Y-FQ2 NEC Electronics Group

Buy Now Datasheet

CY7C1372A-133BGC Cypress Semiconductor

Buy Now Datasheet
No No
No No
Obsolete Obsolete
NEC ELECTRONICS CORP CYPRESS SEMICONDUCTOR CORP
BGA BGA
LBGA, 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119
165 119
compliant compliant
3A991.B.2.A 3A991.B.2.A
8542.32.00.41 8542.32.00.41
2.8 ns 4.2 ns
PIPELINED ARCHITECTURE
R-PBGA-B165 R-PBGA-B119
e0 e0
17 mm 22 mm
37748736 bit 18874368 bit
CACHE SRAM ZBT SRAM
18 18
1 1
165 119
2097152 words 1048576 words
2000000 1000000
SYNCHRONOUS SYNCHRONOUS
85 °C 70 °C
-40 °C
2MX18 1MX18
PLASTIC/EPOXY PLASTIC/EPOXY
LBGA BGA
RECTANGULAR RECTANGULAR
GRID ARRAY, LOW PROFILE GRID ARRAY
PARALLEL PARALLEL
Not Qualified Not Qualified
1.4 mm 2.4 mm
3.465 V 3.63 V
3.135 V 3.135 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN LEAD TIN LEAD
BALL BALL
1 mm 1.27 mm
BOTTOM BOTTOM
15 mm 14 mm
1 1
133 MHz
COMMON
3
3-STATE
BGA119,7X17,50
0.02 A
3.14 V
0.28 mA

Compare UPD44322182F1-A44Y-FQ2 with alternatives

Compare CY7C1372A-133BGC with alternatives