IRF120E
vs
IRF230EBPBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, O-MBFM-P2
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
200 V
Drain-source On Resistance-Max
0.3 Ω
0.49 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-204AA
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Reference Standard
CECC
CECC
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8541.29.00.95
Avalanche Energy Rating (Eas)
54 mJ
Case Connection
DRAIN
Drain Current-Max (ID)
9 A
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation Ambient-Max
75 W
Pulsed Drain Current-Max (IDM)
36 A
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
100 ns
Turn-on Time-Max (ton)
115 ns
Compare IRF120E with alternatives
Compare IRF230EBPBF with alternatives