IRF120E vs IRF232 feature comparison

IRF120E International Rectifier

Buy Now Datasheet

IRF232 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP SAMSUNG SEMICONDUCTOR INC
Package Description FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 100 V
Drain-source On Resistance-Max 0.3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified
Reference Standard CECC
Surface Mount NO NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON
Base Number Matches 1 11
Rohs Code No
Drain Current-Max (ID) 8 A
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 75 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare IRF120E with alternatives

Compare IRF232 with alternatives