IRF120E vs IRF141 feature comparison

IRF120E International Rectifier

Buy Now Datasheet

IRF141 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP MOTOROLA INC
Package Description FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 60 V
Drain-source On Resistance-Max 0.3 Ω 0.085 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA TO-204AE
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 18
Rohs Code No
HTS Code 8541.29.00.95
Case Connection DRAIN
Drain Current-Max (ID) 27 A
Feedback Cap-Max (Crss) 300 pF
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 125 W
Power Dissipation-Max (Abs) 150 W
Pulsed Drain Current-Max (IDM) 108 A
Terminal Finish TIN LEAD
Transistor Application SWITCHING
Turn-off Time-Max (toff) 110 ns
Turn-on Time-Max (ton) 90 ns

Compare IRF120E with alternatives

Compare IRF141 with alternatives