IDH12G65C6XKSA1
vs
SF8L60USM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Package Description
R-PSFM-T2
FTO-220A, FULL PACK-2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
17 Weeks
Samacsys Manufacturer
Infineon
Shindengen Electric Manufacturing Co., Ltd.
Additional Feature
PD-CASE
FREE WHEELING DIODE, LOW NOISE
Application
EFFICIENCY
SUPER FAST RECOVERY
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.35 V
JEDEC-95 Code
TO-220AC
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
51 A
60 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Power Dissipation-Max
81 W
Rep Pk Reverse Voltage-Max
650 V
Reverse Current-Max
40 µA
Surface Mount
NO
NO
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Part Package Code
TO-220AC
Pin Count
2
HTS Code
8541.10.00.80
Output Current-Max
8 A
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.025 µs
Compare IDH12G65C6XKSA1 with alternatives
Compare SF8L60USM with alternatives