SF8L60USM
vs
IDH06G65C6XKSA1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
INFINEON TECHNOLOGIES AG
Part Package Code
TO-220AC
Package Description
FTO-220A, FULL PACK-2
R-PSFM-T2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Shindengen Electric Manufacturing Co., Ltd.
Infineon
Additional Feature
FREE WHEELING DIODE, LOW NOISE
PD-CASE
Application
SUPER FAST RECOVERY
EFFICIENCY
Case Connection
ISOLATED
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-220AC
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
Non-rep Pk Forward Current-Max
60 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.025 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
17 Weeks
Forward Voltage-Max (VF)
1.35 V
JESD-609 Code
e3
Operating Temperature-Min
-55 °C
Power Dissipation-Max
54 W
Rep Pk Reverse Voltage-Max
650 V
Reverse Current-Max
20 µA
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Compare SF8L60USM with alternatives
Compare IDH06G65C6XKSA1 with alternatives