-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDH12G65C6XKSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC2815
|
Newark | Sic Schottky Diode, 650V, 27A, To-220, Product Range:Coolsic 6G 650V, Diode Configuration:Single, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 288 |
|
$2.3700 / $4.4700 | Buy Now |
DISTI #
79AH3096
|
Newark | Sic Diodes Rohs Compliant: Yes |Infineon IDH12G65C6XKSA1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $3.4000 | Buy Now |
DISTI #
448-IDH12G65C6XKSA1-ND
|
DigiKey | DIODE SIL CARB 650V 27A TO220-2 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
74 In Stock |
|
$1.8570 / $5.0500 | Buy Now |
DISTI #
IDH12G65C6XKSA1
|
Avnet Americas | Silicon Carbide Schottky Diode, Single, 650 V, 27 A, 17.1 nC, TO-220, 2 Pins - Rail/Tube (Alt: IDH12... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.1978 | Buy Now |
DISTI #
726-IDH12G65C6XKSA1
|
Mouser Electronics | SiC Schottky Diodes SIC DIODES RoHS: Compliant | 535 |
|
$1.9500 / $5.1000 | Buy Now |
DISTI #
E02:0323_11639545
|
Arrow Electronics | Diode Schottky SiC 650V 27A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2438 | Europe - 432 |
|
$1.6522 / $4.3497 | Buy Now |
|
Future Electronics | IDH12G65C6 Series 650 V 27 A Through Hole SiC Schottky Diode - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks Container: Tube |
450 Tube |
|
$1.2400 / $1.2900 | Buy Now |
DISTI #
69267863
|
Verical | Diode Schottky SiC 650V 27A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2320 | Americas - 1000 |
|
$2.8250 / $6.0375 | Buy Now |
DISTI #
85574594
|
Verical | Diode Schottky SiC 650V 27A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2438 | Americas - 432 |
|
$1.6681 / $4.3915 | Buy Now |
DISTI #
IDH12G65C6
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 12A, PG-TO220-2, 81W Min Qty: 1 | 0 |
|
$4.3600 / $5.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDH12G65C6XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDH12G65C6XKSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 51 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 81 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for IDH12G65C6XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDH12G65C6XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20ETF06TR | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, TO-220AC, | IDH12G65C6XKSA1 vs 20ETF06TR |
STF8120 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | IDH12G65C6XKSA1 vs STF8120 |
SRF2030 | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 30V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | IDH12G65C6XKSA1 vs SRF2030 |
STTH1008DTI | STMicroelectronics | $1.1806 | 800 V, 10 A tandem Hyperfast Diode | IDH12G65C6XKSA1 vs STTH1008DTI |
FFSP05120A | onsemi | Check for Price | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 5 A, 1200 V, D1, TO-220-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 5 A, 1200 V, D1, TO-220-2L, TO-220-2, 800-TUBE | IDH12G65C6XKSA1 vs FFSP05120A |
STF15200 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 200V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | IDH12G65C6XKSA1 vs STF15200 |
SFN20A400 | Kodenshi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, TO-220AC, TO-220F, 2 PIN | IDH12G65C6XKSA1 vs SFN20A400 |
SDURF2020 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | IDH12G65C6XKSA1 vs SDURF2020 |
SDURF1525 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 250V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | IDH12G65C6XKSA1 vs SDURF1525 |
MGR1202-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, TO-220AC, | IDH12G65C6XKSA1 vs MGR1202-BP-HF |