SF8L60USM
vs
SF20H1R5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Part Package Code
TO-220AC
TO-220AC
Package Description
FTO-220A, FULL PACK-2
R-XSFM-T2
Pin Count
2
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
Shindengen Electric Manufacturing Co., Ltd.
Shindengen Electric Manufacturing Co., Ltd.
Additional Feature
FREE WHEELING DIODE, LOW NOISE
Application
SUPER FAST RECOVERY
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-220AC
TO-220AC
JESD-30 Code
R-PSFM-T2
R-XSFM-T2
Non-rep Pk Forward Current-Max
60 A
250 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
8 A
20 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Reverse Recovery Time-Max
0.025 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Rep Pk Reverse Voltage-Max
15 V
Technology
SCHOTTKY
Compare SF8L60USM with alternatives
Compare SF20H1R5 with alternatives