HLMP-3490
vs
SSL-LX5063YD
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
LUMEX INC
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
IC COMPATIBLE
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SINGLE
SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max
0.02 A
0.025 A
Forward Voltage-Max
3 V
2.8 V
JESD-609 Code
e0
Lens Type
NONDIFFUSED
DIFFUSED
Luminous Intensity-Nom
55.0 mcd
25.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
5.84 mm
6 mm
Packing Method
BULK
BULK
Peak Wavelength
583 nm
585 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
32 deg
60 deg
Base Number Matches
4
1
Pbfree Code
Yes
Samacsys Manufacturer
Lumex
Compare HLMP-3490 with alternatives
Compare SSL-LX5063YD with alternatives