HLMP-3490
vs
180-ECY
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
DATA DISPLAY PRODUCTS
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
IC COMPATIBLE
T-1 3/4
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.05 A
Forward Voltage-Max
3 V
2.5 V
JESD-609 Code
e0
e0
Lens Type
NONDIFFUSED
TINTED NONDIFFUSED
Luminous Intensity-Nom
55.0 mcd
75 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-55 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
5.84 mm
6 mm
Packing Method
BULK
BULK
Peak Wavelength
583 nm
570 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
32 deg
30 deg
Base Number Matches
4
1
Reverse Voltage-Max
4 V
Compare HLMP-3490 with alternatives
Compare 180-ECY with alternatives