HLMP-3416-GJ0UT vs MV5352 feature comparison

HLMP-3416-GJ0UT Agilent Technologies Inc

Buy Now Datasheet

MV5352 Everlight Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type NONDIFFUSED CLEAR
Luminous Intensity-Nom 50.0 mcd 90.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.81 mm 8.64 mm
Packing Method AMMO PACK BULK
Peak Wavelength 583 nm 585 nm
Shape ROUND ROUND
Size 5 mm 4.83 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 35 deg 28 deg
Base Number Matches 1 2
Pbfree Code Yes
Package Description PLASTIC PACKAGE-2
ECCN Code EAR99
Additional Feature HIGH RELIABILITY

Compare HLMP-3416-GJ0UT with alternatives

Compare MV5352 with alternatives