HLMP-3416-GJ0UT vs TLHY5200 feature comparison

HLMP-3416-GJ0UT Avago Technologies

Buy Now Datasheet

TLHY5200 Telefunken Microelectronics Gmbh

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC TELEFUNKEN MICROELECTRONICS GMBH
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW
Configuration SINGLE
Forward Current-Max 0.02 A 0.03 A
JESD-609 Code e3 e0
Lens Type NONDIFFUSED TRANSPARENT
Luminous Intensity-Nom 50.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 8.81 mm 8.6 mm
Packing Method AMMO PACK
Peak Wavelength 583 nm 585 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Viewing Angle 35 deg 14 deg
Base Number Matches 3 4
Color@Wavelength Yellow
Forward Voltage-Max 3 V
Reverse Voltage-Max 6 V

Compare HLMP-3416-GJ0UT with alternatives