HLMP-3416-GJ0UT vs LTL-4254 feature comparison

HLMP-3416-GJ0UT Avago Technologies

Buy Now Datasheet

LTL-4254 Lite-On Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC LITE-ON TECHNOLOGY CORP
Reach Compliance Code compliant not_compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
JESD-609 Code e3
Lens Type NONDIFFUSED TRANSPARENT
Luminous Intensity-Nom 50.0 mcd 90.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.81 mm 8.6 mm
Packing Method AMMO PACK BULK
Peak Wavelength 583 nm 585 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 35 deg 16 deg
Base Number Matches 3 1
Factory Lead Time 8 Weeks
Samacsys Manufacturer Lite-On
Color@Wavelength Yellow
Forward Voltage-Max 2.8 V

Compare HLMP-3416-GJ0UT with alternatives

Compare LTL-4254 with alternatives