HIN241ACB vs ADM560JRSZ feature comparison

HIN241ACB Harris Semiconductor

Buy Now Datasheet

ADM560JRSZ Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR ANALOG DEVICES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-232; TIA-232
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Number of Functions 4 4
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns 2000 ns
Receiver Number of Bits 5 5
Supply Voltage-Max 5.5 V 3.63 V
Supply Voltage-Min 4.5 V 2.97 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transmit Delay-Max 10000 ns 1000 ns
Base Number Matches 2 2
Pbfree Code No
Rohs Code Yes
Part Package Code SSOP
Package Description LEAD FREE, MO-150AH, SSOP-28
Pin Count 28
Manufacturer Package Code RS-28
Samacsys Manufacturer Analog Devices
JESD-609 Code e3
Length 10.2 mm
Moisture Sensitivity Level 1
Out Swing-Min 10 V
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.0016 A
Output Polarity INVERTED
Package Equivalence Code SSOP28,.3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2 mm
Supply Current-Max 3 mA
Technology CMOS
Terminal Finish Matte Tin (Sn)
Terminal Pitch 0.65 mm
Width 5.3 mm

Compare HIN241ACB with alternatives

Compare ADM560JRSZ with alternatives