-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Power, Active Low Shutdown and Active High Receiver Enable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM560JRSZ-ND
|
DigiKey | IC TRANSCEIVER FULL 4/5 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2501 In Stock |
|
$5.9500 / $12.8500 | Buy Now |
DISTI #
584-ADM560JRSZ
|
Mouser Electronics | RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC RoHS: Compliant | 94 |
|
$5.9400 / $12.1400 | Buy Now |
|
Analog Devices Inc | 3.3V N/BOOK RS-232 I/F IC Package Multiple: 47 | 7363 |
|
$5.9500 / $12.8500 | Buy Now |
DISTI #
26617983
|
Verical | Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube RoHS: Compliant Min Qty: 94 Package Multiple: 94 | Americas - 6862 |
|
$6.8000 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Rochester Electronics | UltraLow Power +3.3V, RS-232 NOTEBOOK PC Serial Port Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$5.6200 / $6.6100 | Buy Now |
|
Win Source Electronics | Ultralow Power +3.3 V, RS-232 Notebook PC Serial Port Drivers/Receivers | 14400 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM560JRSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM560JRSZ
Analog Devices Inc
Ultralow Power, Active Low Shutdown and Active High Receiver Enable
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-150AH, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1000 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADM560JRSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM560JRSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM560JRSZ | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO28, LEAD FREE, MO-150AH, SSOP-28 | ADM560JRSZ vs ADM560JRSZ |
ADM560JRS-REEL | Analog Devices Inc | Check for Price | IC LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28, Line Driver or Receiver | ADM560JRSZ vs ADM560JRS-REEL |
ADM560JRS | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | ADM560JRSZ vs ADM560JRS |
ADM560JRSZ-REEL | Analog Devices Inc | $6.8406 | Ultralow Power, Active Low Shutdown and Active High Receiver Enable | ADM560JRSZ vs ADM560JRSZ-REEL |
ADM560JRS | Analog Devices Inc | Check for Price | Ultralow Power, Active Low Shutdown and Active High Receiver Enable | ADM560JRSZ vs ADM560JRS |