HIN241ACB vs MAX561CWI feature comparison

HIN241ACB Harris Semiconductor

Buy Now Datasheet

MAX561CWI Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-562
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Number of Functions 4 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns 10000 ns
Receiver Number of Bits 5 5
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transmit Delay-Max 10000 ns
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Package Description SOP, SOP28,.4
Pin Count 28
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
JESD-609 Code e0
Length 17.9 mm
Moisture Sensitivity Level 1
Out Swing-Min 7.4 V
Output Characteristics 3-STATE
Output Low Current-Max 0.0016 A
Output Polarity INVERTED
Package Equivalence Code SOP28,.4
Peak Reflow Temperature (Cel) 245
Seated Height-Max 2.65 mm
Supply Current-Max 8 mA
Technology CMOS
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare HIN241ACB with alternatives

Compare MAX561CWI with alternatives