HIN241ACB
vs
MAX213CWI+T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
4
4
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; V.28
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Number of Functions
4
4
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
10000 ns
40000 ns
Receiver Number of Bits
5
5
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transmit Delay-Max
10000 ns
Base Number Matches
3
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Package Description
SOP, SOP28,.4
Pin Count
28
Additional Feature
2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
JESD-609 Code
e3
Length
17.9 mm
Moisture Sensitivity Level
1
Out Swing-Min
10 V
Output Characteristics
3-STATE
Output Low Current-Max
0.0016 A
Output Polarity
INVERTED
Package Equivalence Code
SOP28,.4
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.65 mm
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Compare HIN241ACB with alternatives
Compare MAX213CWI+T with alternatives