HI-8382CT
vs
DD-03182DC-22
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
HOLT INTEGRATED CIRCUITS INC
DATA DEVICE CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP16,.3
CERDIP-16
Pin Count
16
16
Reach Compliance Code
compliant
compliant
Additional Feature
LEAD FINISH-GOLD
Differential Output
YES
NO
Drive Type
DIFFERENTIAL
Driver Number of Bits
1
2
High Level Input Current-Max
0.000001 A
Input Characteristics
DIFFERENTIAL
GATED
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
ARINC 429
ARINC 429
JESD-30 Code
R-CDIP-T16
R-CDIP-T16
JESD-609 Code
e4
e0
Length
20.57 mm
19.43 mm
Number of Functions
1
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Out Swing-Min
9.5 V
Output Characteristics
TOTEM-POLE
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
5,+-12/+-15 V
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Seated Height-Max
5.08 mm
5.84 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
15 V
16.5 V
Supply Voltage1-Min
12 V
10.8 V
Surface Mount
NO
NO
Technology
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Gold (Au)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
3000 ns
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Supply Voltage1-Nom
15 V
Compare HI-8382CT with alternatives
Compare DD-03182DC-22 with alternatives