HI-8382CT vs DD-03182DC-200 feature comparison

HI-8382CT Holt Integrated Circuits Inc

Buy Now Datasheet

DD-03182DC-200 Data Device Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HOLT INTEGRATED CIRCUITS INC DATA DEVICE CORP
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 CERAMIC, DIP-16
Pin Count 16 16
Reach Compliance Code compliant unknown
Additional Feature LEAD FINISH-GOLD
Differential Output YES NO
Drive Type DIFFERENTIAL
Driver Number of Bits 1 2
High Level Input Current-Max 0.000001 A 0.00001 A
Input Characteristics DIFFERENTIAL GATED
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard ARINC 429 ARINC 429
JESD-30 Code R-CDIP-T16 R-GDIP-T16
JESD-609 Code e4 e0
Length 20.57 mm 19.43 mm
Number of Functions 1 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Out Swing-Min 9.5 V 9.5 V
Output Characteristics TOTEM-POLE
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 5,+-12/+-15 V
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Seated Height-Max 5.08 mm 5.84 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 15 V 16.5 V
Supply Voltage1-Min 12 V 11.4 V
Surface Mount NO NO
Technology CMOS BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 3000 ns
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Supply Voltage1-Nom 15 V

Compare HI-8382CT with alternatives

Compare DD-03182DC-200 with alternatives