Part Details for HI-8382CT by Holt Integrated Circuits Inc
Overview of HI-8382CT by Holt Integrated Circuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HI-8382CT
HI-8382CT CAD Models
HI-8382CT Part Data Attributes
|
HI-8382CT
Holt Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
HI-8382CT
Holt Integrated Circuits Inc
LINE DRIVER, CDIP16, ROHS COMPLIANT, SIDE BRAZED, CERAMIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLT INTEGRATED CIRCUITS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
Additional Feature | LEAD FINISH-GOLD | |
Differential Output | YES | |
Drive Type | DIFFERENTIAL | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | ARINC 429 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Length | 20.57 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 9.5 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5,+-12/+-15 V | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 3000 ns | |
Width | 7.62 mm |
Alternate Parts for HI-8382CT
This table gives cross-reference parts and alternative options found for HI-8382CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI-8382CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1-3182-9+ | LINE DRIVER, CDIP16, LEAD FREE, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | HI-8382CT vs HS1-3182-9+ |
HS1-3182-9 | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP16 | Harris Semiconductor | HI-8382CT vs HS1-3182-9 |
DD-03182DC-220 | Line Driver, 1 Func, 2 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | Data Device Corporation | HI-8382CT vs DD-03182DC-220 |
DD-03182DC-200 | Line Driver, 1 Func, 2 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | Data Device Corporation | HI-8382CT vs DD-03182DC-200 |
HS1-3182-8 | LINE DRIVER, CDIP16, LEAD FREE, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | HI-8382CT vs HS1-3182-8 |
DD-03182DC-120 | Line Driver, 1 Func, 2 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | Data Device Corporation | HI-8382CT vs DD-03182DC-120 |
DD-03182DC-100 | Line Driver, 1 Func, 2 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | Data Device Corporation | HI-8382CT vs DD-03182DC-100 |
HS1-3182-8 | ARINC 429 Bus Interface Line Driver Circuit, SBDIP, /Tube | Renesas Electronics Corporation | HI-8382CT vs HS1-3182-8 |
HI-8382CM-01 | LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Holt Integrated Circuits Inc | HI-8382CT vs HI-8382CM-01 |
RM3182AS | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | HI-8382CT vs RM3182AS |