Part Details for DD-03182DC-22 by Data Device Corporation
Overview of DD-03182DC-22 by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DD-03182DC-22
DD-03182DC-22 CAD Models
DD-03182DC-22 Part Data Attributes
|
DD-03182DC-22
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
DD-03182DC-22
Data Device Corporation
Line Driver, 1 Func, 2 Driver, CDIP16, CERDIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | ARINC 429 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.84 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 16.5 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DD-03182DC-22
This table gives cross-reference parts and alternative options found for DD-03182DC-22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD-03182DC-22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HI-8382CM-03 | Holt Integrated Circuits Inc | Check for Price | LINE DRIVER, CDIP16, ROHS COMPLIANT, SIDE BRAZED, CERAMIC, DIP-16 | DD-03182DC-22 vs HI-8382CM-03 |
HS1-3182-5 | Harris Semiconductor | Check for Price | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP16 | DD-03182DC-22 vs HS1-3182-5 |
RM3182S/883B | Raytheon Semiconductor | Check for Price | Line Driver, 2 Func, 1 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | DD-03182DC-22 vs RM3182S/883B |
DD-03182DC-200 | Data Device Corporation | Check for Price | Line Driver, 1 Func, 2 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | DD-03182DC-22 vs DD-03182DC-200 |