DS90C031E-MIL
vs
LTC488CN#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
LINEAR TECHNOLOGY CORP
Package Description
QCCN, LCC20,.35SQ
DIP,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
NO
Driver Number of Bits
4
High Level Input Current-Max
0.00001 A
Input Characteristics
STANDARD
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE DRIVER
LINE RECEIVER
Interface Standard
EIA-644; TIA-644; IEEE 1596.3
EIA-422; EIA-485
JESD-30 Code
S-CQCC-N20
R-PDIP-T16
JESD-609 Code
e0
e3
Length
8.89 mm
Number of Functions
4
4
Number of Terminals
20
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Out Swing-Min
0.25 V
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
DIP16,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
55 ns
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.905 mm
3.937 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Transmit Delay-Max
5 ns
Width
8.89 mm
7.62 mm
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
16
Receiver Number of Bits
4
Compare DS90C031E-MIL with alternatives
Compare LTC488CN#TRPBF with alternatives